-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, SINGLE COLOR LED, RED, 3.3 mm, GREEN PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLWR9930-ND
|
DigiKey | LED RED CLEAR T/H Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1936 In Stock |
|
$0.2385 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLWR9930
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLWR9930
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, RED, 3.3 mm, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.03 V | |
Lens Type | CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.05 mm | |
Packing Method | TUBE | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for VLWR9930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLWR9930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLWR9932 | Visible LED, SINGLE COLOR LED, RED, 3.3 mm, GREEN PACKAGE-4 | Vishay Semiconductors | VLWR9930 vs VLWR9932 |
VLWR9932 | Single Color LED, Red, Clear Nondiffused, 3.3mm, GREEN PACKAGE-4 | Vishay Intertechnologies | VLWR9930 vs VLWR9932 |