Part Details for VLT100-1003 by EOS POWER INDIA Pvt
Overview of VLT100-1003 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for VLT100-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.2A 100W RoHS: Compliant | 0 |
|
$101.1700 / $277.1000 | Buy Now |
DISTI #
000000000006403307
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$122.2500 / $244.5100 | Buy Now |
Part Details for VLT100-1003
VLT100-1003 CAD Models
VLT100-1003 Part Data Attributes:
|
VLT100-1003
EOS POWER INDIA Pvt
Buy Now
Datasheet
|
Compare Parts:
VLT100-1003
EOS POWER INDIA Pvt
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EOS POWER INDIA PVT LTD | |
Package Description | MODULE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 115 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXFM-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |