Datasheets
VLT0146 by: Sumida Corporation

General Purpose Inductor, 3250uH, 8%, 2 Element, ROHS COMPLIANT

Part Details for VLT0146 by Sumida Corporation

Overview of VLT0146 by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VLT0146

VLT0146 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VLT0146 Part Data Attributes

VLT0146 Sumida Corporation
Buy Now Datasheet
Compare Parts:
VLT0146 Sumida Corporation General Purpose Inductor, 3250uH, 8%, 2 Element, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Inductance-Nom (L) 3250 µH
Inductor Application DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 2
Number of Terminals 9
Quality Factor-Min (at L-nom) 35
Shape/Size Description CYLINDRICAL PACKAGE
Shielded YES
Special Feature Q MEASURED AT 0.07 KHZ
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 8%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLT0146 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLT0146 by Sumida Corporation

Select Manufacturer
Which Manufacturer of VLT0146 would you like to use for your alert(s)?
  • Please alert me when VLT0146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLT0146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLT0146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLT0146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLT0146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLT0146 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: