Part Details for VLSS5005 by Schneider Electric
Overview of VLSS5005 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLSS5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VLSS5005-ND
|
DigiKey | 500MM LENGTH 5MM SHAFT Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$30.6102 / $41.4500 | Buy Now |
DISTI #
996-VLSS5005
|
Mouser Electronics | Switch Hardware 500mm length 5mm shaft | 0 |
|
$30.3500 / $37.0100 | Order Now |
DISTI #
70994515
|
RS | Disconnect Switch VLS Shaft, 500 mm length 5 mm, TeSys VLS Series | Schneider Electric VLSS5005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$41.8600 | Buy Now |