Part Details for VLSC3P2 by Schneider Electric
Overview of VLSC3P2 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLSC3P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VLSC3P2-ND
|
DigiKey | 3 POLE TERMINAL COVER FOR 63-125 Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$30.8202 / $41.7300 | Buy Now |
DISTI #
996-VLSC3P2
|
Mouser Electronics | Switch Cases / Switch Covers 3 Pole Terminal Cover for 63-125A | 0 |
|
$27.8500 / $37.2700 | Order Now |
DISTI #
70994495
|
RS | Disconnect Switch VLS Terminal Cover, 3-Pole for 63-125A, TeSys VLS Series | Schneider Electric VLSC3P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7200 / $42.1500 | RFQ |
Part Details for VLSC3P2
VLSC3P2 CAD Models
VLSC3P2 Part Data Attributes
|
VLSC3P2
Schneider Electric
Buy Now
|
Compare Parts:
VLSC3P2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |