-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4252
|
Newark | Inductor, 6.8Uh, 3.6A, 20%, Wirewound, Inductance:6.8Μh, Rms Current (Irms):3.6A, Inductor Construction:Wirewound, Saturation Current (Isat):4.7A, Product Range:Vls-Ex Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS6045EX-6R8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6748 |
|
$0.2680 / $0.3920 | Buy Now |
DISTI #
12AC2822
|
Newark | Inductor, Shld, 6.8Uh, 3.6A, 20%, Inductance:6.8Μh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:Vls-Ex Series, Dc Resistance Max:0.047Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk VLS6045EX-6R8M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173057-1-ND
|
DigiKey | FIXED IND 6.8UH 3.6A 36 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
284959 In Stock |
|
$0.1437 / $0.2900 | Buy Now |
DISTI #
VLS6045EX-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 3.6 A, Shielded, 4.7 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-6R8M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2086 | Buy Now |
DISTI #
810-VLS6045EX-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant | 12646 |
|
$0.1430 / $0.2900 | Buy Now |
|
Future Electronics | Fixed Inductors 6.8 UH 3.6A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Bristol Electronics | 1108 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 47 |
|
$0.2695 / $0.3234 | Buy Now |
DISTI #
VLS6045EX-6R8M
|
TTI | Power Inductors - SMD 6.8 UH 20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 9000 In Stock |
|
$0.1400 / $0.1420 | Buy Now |
DISTI #
VLS6045EX-6R8M
|
TME | Inductor: wire, SMD, 6.8uH, 4.7A, 47mΩ, ±20%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 | 0 |
|
$0.1740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-6R8M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-6R8M
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |