VLS6045EX-680M-CA
TDK Corporation
Description: General Purpose Inductor,

Overview of VLS6045EX-680M-CA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

Price & Stock for VLS6045EX-680M-CA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-175160-1-ND
DigiKey FIXED IND 68UH 1A 403 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 12
In Stock
  • 1 $0.4900
  • 10 $0.4200
  • 1,500 $0.2284
$0.2284 / $0.4900 Buy Now
DISTI # VLS6045EX-680M-CA
Avnet Americas Inductor for Power Circuits Wound Ferrite 68uH 2-Pin SMD T/R - Tape and Reel (Alt: VLS6045EX-680M-CA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1691
$0.1691 Buy Now
DISTI # 810-VLS6045EX680MCA
Mouser Electronics Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H RoHS: Compliant 287
  • 1 $0.4900
  • 10 $0.4200
  • 100 $0.3120
  • 1,000 $0.2350
  • 1,500 $0.1880
  • 9,000 $0.1850
  • 24,000 $0.1840
$0.1840 / $0.4900 Buy Now
DISTI # V72:2272_18695684
Arrow Electronics Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 Container: Cut Strips Americas - 89
  • 0 $0.1783
  • 1 $0.0377
  • 10 $0.0371
  • 25 $0.0365
  • 50 $0.0359
$0.0359 / $0.1783 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.1848
$0.1848 Buy Now
DISTI # 26703165
Verical Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1808 Americas - 89
  • 34 $0.0365
  • 50 $0.0359
$0.0359 / $0.0365 Buy Now
DISTI # C1S741001311037
Chip1Stop Inductor Surface Mount RoHS: Compliant 89
  • 10 $0.2680
  • 25 $0.2490
$0.2490 / $0.2680 Buy Now

CAD Models for VLS6045EX-680M-CA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLS6045EX-680M-CA by TDK Corporation

VLS6045EX-680M-CA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2424
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.31 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. VLS6045EX-680M-CA
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLS6045EX-680M-CA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLS6045EX-680M-CA by TDK Corporation

Select Manufacturer
Which Manufacturer of VLS6045EX-680M-CA would you like to use for your alert(s)?
  • Please alert me when VLS6045EX-680M-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLS6045EX-680M-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLS6045EX-680M-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLS6045EX-680M-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLS6045EX-680M-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLS6045EX-680M-CA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: