-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4247
|
Newark | Inductor, 2.2Uh, 5.1A, 30%, Wirewound, Inductance:2.2Μh, Rms Current (Irms):5.1A, Inductor Construction:Wirewound, Saturation Current (Isat):7.5A, Product Range:Vls-Ex Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS6045EX-2R2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 506 |
|
$0.2100 / $0.3920 | Buy Now |
DISTI #
39Y7945
|
Newark | 6Mm X 6Mm, -40 To +105 Degc, 5.1A, 2.2 H, 25M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-2R2N Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173049-1-ND
|
DigiKey | FIXED IND 2.2UH 5.1A 25 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11640 In Stock |
|
$0.1658 / $0.4100 | Buy Now |
DISTI #
VLS6045EX-2R2N
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 5.1 A, Shielded, 7.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VLS6045EX-2R2N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 | Buy Now |
DISTI #
810-VLS6045EX-2R2N
|
Mouser Electronics | Power Inductors - SMD 2.2uH 0.019ohms 7.5A RoHS: Compliant | 19559 |
|
$0.1650 / $0.4200 | Buy Now |
|
Future Electronics | VLS Series 2.2 uH ±30 % 5.1 A 19 mOhm SMT Shielded Wirewound Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1600 / $0.1720 | Buy Now |
|
Bristol Electronics | 2952 |
|
RFQ | ||
DISTI #
VLS6045EX-2R2N
|
TTI | Power Inductors - SMD 2.2uH 0.019ohms 7.5A pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1780 / $0.1830 | Buy Now |
DISTI #
VLS6045EX-2R2N
|
TME | Inductor: wire, SMD, 2.2uH, 7.5A, 25mΩ, ±30%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 | 0 |
|
$0.1750 | RFQ |
DISTI #
VLS6045EX-2R2N
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 5.1 A, Shielded, 7.5 A, 6mm x 6mm x 4.5mm (Alt: VLS6045EX-2R2N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-2R2N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-2R2N
TDK Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |