-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS6045AF-100M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6753
|
Newark | Power Inductor, 10Uh, 3.4A, Shield Rohs Compliant: Yes |Tdk VLS6045AF-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4273 |
|
$0.2040 / $0.4900 | Buy Now |
DISTI #
445-180838-1-ND
|
DigiKey | FIXED IND 10UH 3.4A 54 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13732 In Stock |
|
$0.1581 / $0.3800 | Buy Now |
DISTI #
VLS6045AF-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 3.4 A, Shielded, 3 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: VL... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1622 | Buy Now |
DISTI #
810-VLS6045AF-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 0.054ohms 3A 6x6x4.5mm RoHS: Compliant | 2809 |
|
$0.1580 / $0.3800 | Buy Now |
DISTI #
VLS6045AF-100M
|
TME | Inductor: wire, SMD, 10uH, 3A, 70.2mΩ, ±20%, 6x6x4.5mm, -40÷105°C Min Qty: 1500 | 0 |
|
$0.1610 | RFQ |
DISTI #
VLS6045AF-100M
|
Avnet Abacus | Power Inductor SMD 10 uH 20 34 A Shielded 3 A 6mm x 6mm x 45mm (Alt: VLS6045AF-100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 5919 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045AF-100M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045AF-100M
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |