Part Details for VLS5045EX-3R3N-H by TDK Corporation
Overview of VLS5045EX-3R3N-H by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for VLS5045EX-3R3N-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2778
|
Newark | Inductor, 3.3Uh, Semishielded, 4.2A Rohs Compliant: Yes |Tdk VLS5045EX-3R3N-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.2660 / $0.4120 | Buy Now |
DISTI #
445-VLS5045EX-3R3N-HCT-ND
|
DigiKey | FIXED IND 3.3UH 4.2A 35.1MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6614 In Stock |
|
$0.1559 / $0.4100 | Buy Now |
DISTI #
VLS5045EX-3R3N-H
|
Avnet Americas | Inductor 3.3uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS5045EX-3R3N-H) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2261 | Buy Now |
DISTI #
810-VLS5045EX-3R3N-H
|
Mouser Electronics | Power Inductors - SMD 3.3uH 30% 0.027ohm 5x5.3x4.5mm AEC-Q200 RoHS: Compliant | 24535 |
|
$0.1550 / $0.4000 | Buy Now |
DISTI #
V36:1790_23994477
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2404 | Americas - 9000 |
|
$0.1454 / $0.1498 | Buy Now |
DISTI #
V72:2272_23994477
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 47 |
|
$0.1614 / $0.2568 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1663 | Buy Now |
DISTI #
83715300
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2404 | Americas - 9000 |
|
$0.1498 | Buy Now |
DISTI #
59855568
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.0351Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2142 | Americas - 47 |
|
$0.1614 | Buy Now |
DISTI #
VLS5045EX-3R3N-H
|
TME | Inductor: wire, SMD, 3.3uH, 5.2A, 35.1mΩ, ±30%, 5x5.3x4.5mm, VLS Min Qty: 1500 | 0 |
|
$0.2110 | RFQ |
Part Details for VLS5045EX-3R3N-H
VLS5045EX-3R3N-H CAD Models
VLS5045EX-3R3N-H Part Data Attributes
|
VLS5045EX-3R3N-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS5045EX-3R3N-H
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT :30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |