-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4272
|
Newark | Power Inductor, 10Uh, Shielded, 1.45A Rohs Compliant: Yes |Tdk VLS4015CX-100M-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.2900 / $0.4570 | Buy Now |
DISTI #
68AK0127
|
Newark | 4.0Mm X 4.0Mm, -40 To +125 Degc, 1.58A, 10 H, 0.252/Tape And Reel Rohs Compliant: Yes |Tdk VLS4015CX-100M-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
DISTI #
445-VLS4015CX-100M-HCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3530 In Stock |
|
$0.1343 / $0.3800 | Buy Now |
DISTI #
VLS4015CX-100M-H
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.16A SMD T/R - Tape and Reel (Alt: VLS4015CX-100M-H) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 | Buy Now |
DISTI #
810-VLS4015CX-100M-H
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 0.252ohm 1.42A AEC-Q200 RoHS: Compliant | 13401 |
|
$0.1310 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1242 | Buy Now |
DISTI #
VLS4015CX-100M-H
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.16A SMD T/R - Tape and Reel (Alt: VLS4015CX-100M-H) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 | Buy Now |
DISTI #
VLS4015CX-100M-H
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.16A SMD T/R (Alt: VLS4015CX-100M-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4015CX-100M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4015CX-100M-H
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.252 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.16 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |