-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2770
|
Newark | Inductor, 1.5Uh, Semishielded, 4.52A Rohs Compliant: Yes |Tdk VLS4012HBX-1R5M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.3660 / $0.5550 | Buy Now |
DISTI #
69AH3697
|
Newark | 4.0Mm X 4.0Mm X 1.2Mm, -40 To +105 Deg C, 6.21A, 1.5 H, 66M/Tape And Reel Rohs Compliant: Yes |Tdk VLS4012HBX-1R5M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS4012HBX-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 4.52A 66MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2607 In Stock |
|
$0.2627 / $0.6600 | Buy Now |
DISTI #
VLS4012HBX-1R5M
|
Avnet Americas | Inductor 1.5uH 20% 4.07A 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS4012HBX-1R5M) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2952 / $0.3243 | Buy Now |
DISTI #
871-VLS4012HBX-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 0.066ohm 5.59A RoHS: Compliant | 1537 |
|
$0.2570 / $0.5200 | Buy Now |
DISTI #
V72:2272_24511968
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 4.07A 0.066Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2020 Container: Cut Strips | Americas - 217 |
|
$0.2358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
DISTI #
39164258
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 4.07A 0.066Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 217 Package Multiple: 1 Date Code: 2020 | Americas - 217 |
|
$0.2358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS4012HBX-1R5M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4012HBX-1R5M
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 4.07 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |