Part Details for VLS3P030R2 by Schneider Electric
Overview of VLS3P030R2 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS3P030R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VLS3P030R2-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$90.1100 | Buy Now |
DISTI #
996-VLS3P030R2
|
Mouser Electronics | Disconnect Switches 3 Pole 30A UL98 D.S. Din Rail mount | 0 |
|
$79.5600 / $87.8700 | Order Now |