Part Details for VLS3P016R1 by Schneider Electric
Overview of VLS3P016R1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS3P016R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VLS3P016R1-ND
|
DigiKey | SWITCH 690V 16A Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$34.1400 / $46.2300 | Buy Now |
DISTI #
996-VLS3P016R1
|
Mouser Electronics | Disconnect Switches 3 Pole 16A UL508 D.S. Din Rail mount | 0 |
|
$33.2900 / $41.2800 | Order Now |
DISTI #
70994456
|
RS | Disconnect Switch VLS 3-Pole, Din Rail 16 A, UL509 TeSys VLS Series | Schneider Electric VLS3P016R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 |
|
$47.1500 | Buy Now |