-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS3015CX-220M-H by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0171
|
Newark | Inductor, 22Uh, Shielded, 0.91A Rohs Compliant: Yes |Tdk VLS3015CX-220M-H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$0.1620 / $0.3330 | Buy Now |
DISTI #
445-VLS3015CX-220M-HCT-ND
|
DigiKey | FIXED IND 22UH 730MA 0.66OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3824 In Stock |
|
$0.1066 / $0.2700 | Buy Now |
DISTI #
VLS3015CX-220M-H
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 910 mA, Shielded, 530 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt... more Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
810-VLS3015CX-220M-H
|
Mouser Electronics | Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200 RoHS: Compliant | 41946 |
|
$0.1050 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1128 | Buy Now |
DISTI #
VLS3015CX-220M-H
|
TTI | Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 66000 In Stock |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
VLS3015CX-220M-H
|
TME | Inductor: wire, SMD, 22uH, 0.53A, 660mΩ, ±20%, 3x3x1.5mm, -40÷125°C Min Qty: 2000 | 0 |
|
$0.1590 | RFQ |
DISTI #
VLS3015CX-220M-H
|
Avnet Abacus | Power Inductor SMD 22 uH 20 910 mA Shielded 530 mA 3mm x 3mm x 15mm (Alt: VLS3015CX-220M-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3015CX-220M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3015CX-220M-H
TDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.73 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |