There are no models available for this part yet.
Overview of VLS3012HBX-6R8M by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLS3012HBX-6R8M by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.66A 6.8uH 20% 1.98A SMD3x3mm Power Inductors ROHS | 3451 |
|
$0.0763 / $0.1446 | Buy Now |
CAD Models for VLS3012HBX-6R8M by TDK Epcos
Related Parts for VLS3012HBX-6R8M
-
VLS3012HBX-4R7MFixed Inductors
-
R46KN3220DQM1MFixed Capacitors
-
AC0402FR-0710KLFixed Resistors
-
ZCYS51R5-M6PT-01Data Line Filters
-
292132-3Headers and Edge Type Connectors
-
XMC1404-F064X0128Microcontrollers
-
FDS86252Small Signal Field-Effect Transistors
-
ADUM3190SRQZOperational Amplifiers
-
ADUM1286CRZ-RL7Other Analog ICs