Part Details for VLS3012ET-3R3M by TDK Corporation
Overview of VLS3012ET-3R3M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for VLS3012ET-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6666-1-ND
|
DigiKey | FIXED IND 3.3UH 1.05A 120MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4338 In Stock |
|
$0.1050 / $0.3200 | Buy Now |
DISTI #
VLS3012ET-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 1.55 A, Shielded, 1.2 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012ET-3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
810-VLS3012ET-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH RoHS: Compliant | 2892 |
|
$0.1050 / $0.3300 | Buy Now |
DISTI #
V72:2272_06601592
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.12Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 455 |
|
$0.1087 | Buy Now |
|
Future Electronics | VLS Series 3.3 uH ±20 % 1.55 A 0.1 Ohm SMT Shielded Wirewound Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
77582295
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.12Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2203 | Americas - 455 |
|
$0.1087 | Buy Now |
Part Details for VLS3012ET-3R3M
VLS3012ET-3R3M CAD Models
VLS3012ET-3R3M Part Data Attributes
|
VLS3012ET-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012ET-3R3M
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 3030-12M, CHIP, 3030-12M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 3030-12M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1212 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |