Part Details for VLS3010ET-4R7M-CA by TDK Corporation
Overview of VLS3010ET-4R7M-CA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for VLS3010ET-4R7M-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174160-1-ND
|
DigiKey | FIXED IND 4.7UH 1.3A 204MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
873 In Stock |
|
$0.1650 / $0.4700 | Buy Now |
DISTI #
VLS3010ET-4R7M-CA
|
Avnet Americas | VLS3010ET-4R7M-CA - Tape and Reel (Alt: VLS3010ET-4R7M-CA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
810-VLS3010ET4R7M-CA
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H RoHS: Compliant | 123 |
|
$0.1890 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1760 | Buy Now |
Part Details for VLS3010ET-4R7M-CA
VLS3010ET-4R7M-CA CAD Models
VLS3010ET-4R7M-CA Part Data Attributes
|
VLS3010ET-4R7M-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3010ET-4R7M-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |