-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS3010CX-101M-1 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2742
|
Newark | Inductor, 100Uh, Semishielded, 0.34A Rohs Compliant: Yes |Tdk VLS3010CX-101M-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1274 |
|
$0.1340 / $0.3230 | Buy Now |
DISTI #
445-VLS3010CX-101M-1CT-ND
|
DigiKey | FIXED IND 100UH 300MA 2.988 OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11861 In Stock |
|
$0.0906 / $0.2300 | Buy Now |
DISTI #
VLS3010CX-101M-1
|
Avnet Americas | Ind Chip Shielded Wirewound 100uH 20% 1MHz Ferrite T/R - Tape and Reel (Alt: VLS3010CX-101M-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.0943 | Buy Now |
DISTI #
810-VLS3010CX101M1
|
Mouser Electronics | Power Inductors - SMD 0.34A 100uH 2.988Ohm 3x3mm RoHS: Compliant | 3874 |
|
$0.0900 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0967 | Buy Now |
DISTI #
VLS3010CX-101M-1
|
TTI | Power Inductors - SMD 0.34A 100uH 2.988Ohm 3x3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.1000 | Buy Now |
DISTI #
VLS3010CX-101M-1
|
Avnet Abacus | Ind Chip Shielded Wirewound 100uH 20 1MHz Ferrite TR (Alt: VLS3010CX-101M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 2303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3010CX-101M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3010CX-101M-1
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Wound | |
Core Material | FERRITE | |
DC Resistance | 2.988 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |