Part Details for VLS252012ET-R47N-CA by TDK Corporation
Overview of VLS252012ET-R47N-CA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for VLS252012ET-R47N-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16702-1-ND
|
DigiKey | FIXED IND 470NH 2.15A 56MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1650 / $0.4700 | Buy Now |
DISTI #
VLS252012ET-R47N-C
|
Avnet Americas | VLS252012ET-R47N-CA - Tape and Reel (Alt: VLS252012ET-R47N-C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
810-VLS25212ETR47NCA
|
Mouser Electronics | Power Inductors - SMD 0.47uH .047ohm 2.75A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Fixed Inductors 0.47uH .047ohm 2.75A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 2000 |
|
$0.2250 / $0.5400 | Buy Now |
Part Details for VLS252012ET-R47N-CA
VLS252012ET-R47N-CA CAD Models
VLS252012ET-R47N-CA Part Data Attributes
|
VLS252012ET-R47N-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012ET-R47N-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |