-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS252012ET-2R2M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2544599
|
Farnell | INDUCTOR, 2.2UH, 1.3A, 20%, SHIELDED RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Reel | 2000 |
|
$0.2058 | Buy Now |
DISTI #
2364646
|
Farnell | INDUCTOR, 2.2UH, 1.75A, 20%, POWER, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.2097 / $0.3172 | Buy Now |
DISTI #
2364646RL
|
Farnell | INDUCTOR, 2.2UH, 1.75A, 20%, POWER, SMD RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.2097 / $0.2900 | Buy Now |
DISTI #
445-6638-1-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 154MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12360 In Stock |
|
$0.1059 / $0.2700 | Buy Now |
DISTI #
VLS252012ET-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.3 A, Shielded, 1.75 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1077 | Buy Now |
DISTI #
810-VLS252012ET-2R2M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS252010CX2R2M1 RoHS: Compliant | 523 |
|
$0.1050 / $0.2700 | Buy Now |
|
Future Electronics | VLS-E Series 1008 2.2 uH ±20% 0.154 Ω DCR SMT Magnetic Shield Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1060 / $0.1110 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 12 |
|
$0.2409 | Buy Now |
DISTI #
VLS252012ET-2R2M
|
TTI | Power Inductors - SMD RECOMMENDED ALT 810-VLS252010CX2R2M1 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1040 / $0.1230 | Buy Now |
DISTI #
VLS252012ET-2R2M
|
Avnet Abacus | Power Inductor SMD 22 uH 20 13 A Shielded 175 A 25mm x 2mm x 12mm (Alt: VLS252012ET-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252012ET-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012ET-2R2M
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.154 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |