-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P89PDH1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P88PDC1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable | |
HM2P08PDN1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2230
|
Newark | Surface Mount Power Inductor, Vls-E Series, 1 H, 30%, Shielded, 0.087 Ohm, 1.7 A Rohs Compliant: Yes |Tdk VLS252012ET-1R0N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1675 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
17T7737
|
Newark | Surface Mount Power Inductor, Vls-E Series, 1 H, 30%, Shielded, 0.087 Ohm, 1.7 A |Tdk VLS252012ET-1R0N RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1520 | Buy Now |
DISTI #
99Y2782
|
Newark | Inductor, 1Uh, 1.7A, 30%, Shielded, Inductance:1Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.45A, Product Range:Vls-E Series, Power Inductor Case:2.5Mm X 2Mm X 1.2Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS252012ET-1R0N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.1940 | Buy Now |
DISTI #
445-6636-1-ND
|
DigiKey | FIXED IND 1UH 1.7A 87 MOHM SMD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37164 In Stock |
|
$0.1050 / $0.2400 | Buy Now |
DISTI #
VLS252012ET-1R0N
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 1.7 A, Shielded, 2.45 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: VLS252012ET-1R0N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
810-VLS252012ET-1R0N
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS252010CX1R0M1 RoHS: Compliant | 3224 |
|
$0.1050 / $0.2400 | Buy Now |
|
Future Electronics | VLS Series 1 uH ±30 % 2.45 A 87 mOhm SMT Shielded Wirewound Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
|
Bristol Electronics | 2686 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2496 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252012ET-1R0N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252012ET-1R0N
TDK Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2520-12M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2520-12M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |