Part Details for VLS252010CX-R47M by TDK Corporation
Overview of VLS252010CX-R47M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Price & Stock for VLS252010CX-R47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06601293
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 3.22A 0.038Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1820 Container: Cut Strips | Americas - 45 |
|
$0.0055 / $0.0148 | Buy Now |
Part Details for VLS252010CX-R47M
VLS252010CX-R47M CAD Models
VLS252010CX-R47M Part Data Attributes
|
VLS252010CX-R47M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252010CX-R47M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |