-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS201612HBX-R68M-1 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173019-1-ND
|
DigiKey | FIXED IND 680NH 2.77A 54MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6824 In Stock |
|
$0.0929 / $0.2400 | Buy Now |
DISTI #
VLS201612HBX-R68M-1
|
Avnet Americas | Power Inductor (SMD), 680 nH, ? 20%, 3.26 A, Shielded, 3.5 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0953 | Buy Now |
DISTI #
810-VLS21612HBXR68M1
|
Mouser Electronics | Power Inductors - SMD 0.68uH 3.5A 54mOhms Power Circuits RoHS: Compliant | 0 |
|
$0.0920 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0991 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.77A 0.054Ohm DCR 0806 T/R RoHS: Compliant |
399 Partner Stock |
|
$0.4287 / $0.5920 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2229 / $0.7430 | Buy Now | |
DISTI #
VLS201612HBX-R68M-1
|
Avnet Abacus | Power Inductor SMD 680 nH 20 326 A Shielded 35 A 2mm x 16mm x 12mm (Alt: VLS201612HBX-R68M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201612HBX-R68M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201612HBX-R68M-1
TDK Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, CHIP, 0806
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.77 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |