-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7724
|
Newark | Surface Mount Power Inductor, Vls-E Series, 3.3 H, 20%, Shielded, 0.357 Ohm, 850 Ma |Tdk VLS201612ET-3R3M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6621-1-ND
|
DigiKey | FIXED IND 3.3UH 790MA 357MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3908 In Stock |
|
$0.1348 / $0.3900 | Buy Now |
DISTI #
VLS201612ET-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 850 mA, Shielded, 880 mA, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: VLS201612ET-3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1515 / $0.1664 | Buy Now |
DISTI #
810-VLS201612ET-3R3M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS201610CX3R3M1 RoHS: Compliant | 1995 |
|
$0.1320 / $0.3300 | Buy Now |
|
Future Electronics | VLS Series 3.3 uH ±20 % 790 mA 0.357 Ohm SMT Shielded Wirewound Ferrite Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1410 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS201612ET-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS201612ET-3R3M
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.357 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |