Part Details for VLR230S by TE Connectivity
Overview of VLR230S by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLR230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for VLR230S
VLR230S CAD Models
VLR230S Part Data Attributes
|
VLR230S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VLR230S
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.015ohm, SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |