Part Details for VLR175UF by Littelfuse Inc
Overview of VLR175UF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLR175UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLR175UF-ND
|
DigiKey | PTC RESET FUSE 12V 1.75A STRAP Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-VLR175UF
|
Mouser Electronics | Resettable Fuses - PPTC 1.75A 12V 100A Imax RoHS: Compliant | 0 |
|
$0.3580 | Order Now |