Part Details for VLR175LF by Littelfuse Inc
Overview of VLR175LF by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLR175LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLR175LF-ND
|
DigiKey | PTC RESET FUSE 12V 1.75A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3511 / $0.6400 | Buy Now |
DISTI #
650-VLR175LF
|
Mouser Electronics | Resettable Fuses - PPTC 1.75A 12V 100A Imax RoHS: Compliant | 0 |
|
$0.4020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3650 | Buy Now |
|
Chip1Cloud | PolySwitch? Resettable Device Short Form Catalog | PTC RESET FUSE 12V 1.75A STRAP | 11200 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE STRAP 1.75A 12V SMT | 0 |
|
$0.7023 / $0.8076 | RFQ |
Part Details for VLR175LF
VLR175LF CAD Models
VLR175LF Part Data Attributes
|
VLR175LF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VLR175LF
Littelfuse Inc
PTC Resettable Fuse, 0.017ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 31.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 3.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 12 V |