Part Details for VLR175 by TE Connectivity
Overview of VLR175 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLR175
VLR175 CAD Models
VLR175 Part Data Attributes
|
VLR175
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VLR175
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.024ohm, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistance | 0.024 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |