Part Details for VLP5610T-4R7MR90 by TDK Corporation
Overview of VLP5610T-4R7MR90 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VLP5610T-4R7MR90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1929-1-ND
|
DigiKey | FIXED IND 4.7UH 900MA 240MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
840 In Stock |
|
$0.4997 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 4.7uH 20% 100KHz 900mA 240mOhm DCR T/R RoHS: Compliant |
101 In Stock |
|
$0.2930 / $0.3773 | Buy Now |
Part Details for VLP5610T-4R7MR90
VLP5610T-4R7MR90 CAD Models
VLP5610T-4R7MR90 Part Data Attributes
|
VLP5610T-4R7MR90
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLP5610T-4R7MR90
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2222, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2222 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2222 | |
Construction | Wirewound | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |