Part Details for VLP175UAF by Littelfuse Inc
Overview of VLP175UAF by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VLP175UAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLP175UAF-ND
|
DigiKey | PTC RESET FUSE 16V 1.75A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2809 / $0.5300 | Buy Now |
DISTI #
650-VLP175UAF
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.75A Ih 0.05ohm | 0 |
|
$0.3210 | Order Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE STRAP 1.75A 16V SMT | 0 |
|
$0.6466 / $0.7436 | RFQ |
Part Details for VLP175UAF
VLP175UAF CAD Models
VLP175UAF Part Data Attributes:
|
VLP175UAF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VLP175UAF
Littelfuse Inc
VLP175UAF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.041 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 25.6 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.023 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Working Voltage | 16 V |