-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5491
|
Newark | Light Pipe, Single, Rectangular, Pcb, Length:0.2", No. Of Light Pipes:1Pipes, Light Pipe Shape:Rectangular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Bivar VLP-200-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.2380 | Buy Now |
DISTI #
492-1514-ND
|
DigiKey | LIGHT PIPE VERT 0.200" FLAT FACE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
73210 In Stock |
|
$0.1505 / $0.5600 | Buy Now |
DISTI #
749-VLP-200-F
|
Mouser Electronics | LED Light Pipes Light Pipe Vert SMD Flat Face RoHS: Compliant | 3011 |
|
$0.1330 / $0.5100 | Buy Now |
DISTI #
70537139
|
RS | Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .200 in., Flat Face | Bivar Inc. VLP-200-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2880 | RFQ |
|
Future Electronics | VLP Series Vertical .200 in High Flat Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 375Bag |
|
$0.1420 / $0.1680 | Buy Now |
|
Bisco Industries | 5052 |
|
Buy Now | ||
|
Bristol Electronics | 397 |
|
RFQ | ||
DISTI #
VLP-200-F
|
TME | Fiber for LED, round, Ø3mm, Front: flat Min Qty: 5 | 0 |
|
$0.3360 / $0.5250 | RFQ |
|
New Advantage Corporation | VLP Series Vertical .200 in High Flat Rigid Light Pipe RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.1867 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy