Part Details for VLMY33T1U2-GS08 by Vishay Intertechnologies
Overview of VLMY33T1U2-GS08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMY33T1U2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4742
|
Newark | Surface-Mount/Axial Led Lamp, yellow, clear, led-8D |Vishay VLMY33T1U2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1650 | Buy Now |
DISTI #
VLMY33T1U2-GS08
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY33T1U2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1424 | Buy Now |
DISTI #
78-VLMY33T1U2
|
Mouser Electronics | Standard LEDs - SMD Yellow Clr Non-Diff RoHS: Compliant | 5890 |
|
$0.1080 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks | 0 |
|
$0.1093 | Buy Now |
DISTI #
VLMY33T1U2-GS08
|
TTI | Standard LEDs - SMD Yellow Clr Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 78000 In Stock |
|
$0.1380 / $0.1470 | Buy Now |
DISTI #
VLMY33T1U2-GS08
|
EBV Elektronik | (Alt: VLMY33T1U2-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLMY33T1U2-GS08
VLMY33T1U2-GS08 CAD Models
VLMY33T1U2-GS08 Part Data Attributes
|
VLMY33T1U2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY33T1U2-GS08
Vishay Intertechnologies
Single Color LED, Yellow, Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMY33T1U2-GS08
This table gives cross-reference parts and alternative options found for VLMY33T1U2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMY33T1U2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY33T1U2-GS18 | Single Color LED, Yellow, Clear, 2.4mm, | Vishay Intertechnologies | VLMY33T1U2-GS08 vs VLMY33T1U2-GS18 |