Part Details for VLMY233T2V2-GS08 by Vishay Intertechnologies
Results Overview of VLMY233T2V2-GS08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMY233T2V2-GS08 Information
VLMY233T2V2-GS08 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMY233T2V2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8695
|
Newark | Led, Yellow, 650Mcd, 589Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
82T8694
|
Newark | Led, Yellow, 650Mcd, 589Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 | Buy Now |
DISTI #
82AC0548
|
Newark | Mini Smd Led Yellow Power Rohs Compliant: No |Vishay VLMY233T2V2-GS08 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
VLMY233T2V2-GS08
|
Avnet Americas | MINI SMD LED YELLOW POWER -e3 - Tape and Reel (Alt: VLMY233T2V2-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 / $0.1290 | Buy Now |
DISTI #
78-VLMY233T2V2-GS08
|
Mouser Electronics | Single Color LEDs Yellow Clear Non-Diff RoHS: Compliant | 2406 |
|
$0.1300 / $0.6200 | Buy Now |
DISTI #
E02:0323_04134438
|
Arrow Electronics | LED Uni-Color Yellow 591nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2428 | Europe - 9000 |
|
$0.1246 / $0.1566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1316 | Buy Now |
DISTI #
85568369
|
Verical | LED Uni-Color Yellow 591nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 9000 |
|
$0.1256 / $0.1579 | Buy Now |
DISTI #
VLMY233T2V2-GS08
|
TTI | Single Color LEDs Yellow Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1250 / $0.1500 | Buy Now |
DISTI #
VLMY233T2V2-GS08
|
TME | LED, SMD, Mini PLCC2, yellow, 355÷650(typ)-1120mcd, 2.3x1.3x1.4mm Min Qty: 1 | 94 |
|
$0.1320 / $0.4480 | Buy Now |
Part Details for VLMY233T2V2-GS08
VLMY233T2V2-GS08 CAD Models
VLMY233T2V2-GS08 Part Data Attributes
|
VLMY233T2V2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY233T2V2-GS08
Vishay Intertechnologies
Single Color LED, Yellow, 1.5mm, GREEN, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |