VLMW712T3U3US-GS08
Description: Single Color LED, Natural White, 3.3mm,

Overview of VLMW712T3U3US-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for VLMW712T3U3US-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 82T8690
Newark Led, Smd, Neutral White, 1.4W, 113Lm, Full Reel, Product Range:Little Star Series, Led Color:Neutral White, Viewing Angle:120°, Luminous Flux @ Test:113Lm, Cct:-, Forward Current If Max:350Ma, Forward Voltage @ Test:3.6V Rohs Compliant: Yes |Vishay VLMW712T3U3US-GS08 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 82T8689
Newark Led, Smd, Neutral White, 1.4W, 113Lm, Product Range:Little Star Series, Led Color:Neutral White, Viewing Angle:120°, Luminous Flux @ Test:113Lm, Cct:-, Forward Current If Max:350Ma, Forward Voltage @ Test:3.6V, Led Mounting:Smd Rohs Compliant: Yes |Vishay VLMW712T3U3US-GS08 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for VLMW712T3U3US-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VLMW712T3U3US-GS08 by Vishay Intertechnologies

VLMW712T3U3US-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Color
NATURAL WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.35 A
Luminous Intensity-Nom
29700.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.4 mm
Packing Method
TR
Shape
ROUND
Size
3.3 mm
Surface Mount
YES
Terminal Pitch
4.1 mm
Viewing Angle
120 deg
Want to compare parts?
  1. VLMW712T3U3US-GS08
    Vishay Intertechnologies
    Single Color LED, Natural White, 3.3mm,
    VS

Related Parts for VLMW712T3U3US-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLMW712T3U3US-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLMW712T3U3US-GS08 by Vishay Intertechnologies

  • Please alert me when VLMW712T3U3US-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLMW712T3U3US-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLMW712T3U3US-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLMW712T3U3US-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLMW712T3U3US-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLMW712T3U3US-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: