Part Details for VLMW712T2T3QN-GS08 by Vishay Semiconductors
Overview of VLMW712T2T3QN-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for VLMW712T2T3QN-GS08
VLMW712T2T3QN-GS08 CAD Models
VLMW712T2T3QN-GS08 Part Data Attributes:
|
VLMW712T2T3QN-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMW712T2T3QN-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, WARM WHITE, 3.3 mm, 6 X 6 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
Luminous Intensity-Nom | 25000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.1 mm | |
Viewing Angle | 120 deg |