Part Details for VLMW42T2V1-6K7L-08 by Vishay Semiconductors
Overview of VLMW42T2V1-6K7L-08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLMW42T2V1-6K7L-08
VLMW42T2V1-6K7L-08 CAD Models
VLMW42T2V1-6K7L-08 Part Data Attributes
|
VLMW42T2V1-6K7L-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMW42T2V1-6K7L-08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, WHITE, 2.4 mm, GREEN, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Luminous Intensity-Nom | 627.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |