Part Details for VLMW41S1T2-6K6L-08 by Vishay Semiconductors
Overview of VLMW41S1T2-6K6L-08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for VLMW41S1T2-6K6L-08
VLMW41S1T2-6K6L-08 CAD Models
VLMW41S1T2-6K6L-08 Part Data Attributes
|
VLMW41S1T2-6K6L-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-6K6L-08
Vishay Semiconductors
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,WHITE,LED-8D
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Viewing Angle | 120 deg |