Part Details for VLMW41S1T1-5K8L-18 by Vishay Intertechnologies
Results Overview of VLMW41S1T1-5K8L-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMW41S1T1-5K8L-18 Information
VLMW41S1T1-5K8L-18 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMW41S1T1-5K8L-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMW41S1T1-5K8L-18
|
Avnet Americas | SMD-LED WHITE PLCC2-e3 - Tape and Reel (Alt: VLMW41S1T1-5K8L-18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2640 / $0.2803 | Buy Now |
DISTI #
78-VLMW41S1T15K8L18
|
Mouser Electronics | White LEDs White Clear Non-Diff 180-355mcd@10mA RoHS: Compliant | 8196 |
|
$0.2920 / $0.9600 | Buy Now |
|
Bristol Electronics | 3564 |
|
RFQ | ||
|
Quest Components | 2851 |
|
$0.3892 / $1.1120 | Buy Now | |
DISTI #
VLMW41S1T1-5K8L-18
|
TTI | White LEDs White Clear Non-Diff 180-355mcd@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2900 | Buy Now |
DISTI #
VLMW41S1T1-5K8L-18
|
EBV Elektronik | SMDLED WHITE PLCC2e3 (Alt: VLMW41S1T1-5K8L-18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 7902 |
|
RFQ |
Part Details for VLMW41S1T1-5K8L-18
VLMW41S1T1-5K8L-18 CAD Models
VLMW41S1T1-5K8L-18 Part Data Attributes
|
VLMW41S1T1-5K8L-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T1-5K8L-18
Vishay Intertechnologies
Single Color LED, White, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 267.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMW41S1T1-5K8L-18
This table gives cross-reference parts and alternative options found for VLMW41S1T1-5K8L-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMW41S1T1-5K8L-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMW41S1T1-5K8L-08 | Vishay Semiconductors | Check for Price | Visible LED, SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | VLMW41S1T1-5K8L-18 vs VLMW41S1T1-5K8L-08 |
VLMW41S1T1-5K8L-08 | Vishay Intertechnologies | $0.0553 | Single Color LED, White, 2.4mm, GREEN, PLASTIC, SMD, LCC-2 | VLMW41S1T1-5K8L-18 vs VLMW41S1T1-5K8L-08 |
VLMW41S1T1-5K8L-18 | Vishay Semiconductors | Check for Price | Visible LED, SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | VLMW41S1T1-5K8L-18 vs VLMW41S1T1-5K8L-18 |
VLMW41S1T1-5K8L-18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VLMW41S1T1-5K8L-18 is -40°C to 125°C, as per Vishay's storage and handling guidelines.
-
While the VLMW41S1T1-5K8L-18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, as it may affect the device's reliability and lifespan.
-
The maximum allowable voltage derating for the VLMW41S1T1-5K8L-18 is 10% of the rated voltage, as per Vishay's application notes. Exceeding this limit may reduce the device's lifespan or cause premature failure.
-
The VLMW41S1T1-5K8L-18 is designed for low-frequency applications (up to 100 kHz). Using it in high-frequency applications (> 100 kHz) may result in reduced performance, increased losses, or even device failure.
-
The recommended soldering temperature for the VLMW41S1T1-5K8L-18 is 260°C (peak temperature) with a soldering time of 10-15 seconds, as per Vishay's soldering guidelines.