Part Details for VLMO31K1L2-GS08 by Vishay Semiconductors
Results Overview of VLMO31K1L2-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMO31K1L2-GS08 Information
VLMO31K1L2-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLMO31K1L2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMO31K1L2-GS08CT-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6529 In Stock |
|
$0.0794 / $0.5000 | Buy Now |
Part Details for VLMO31K1L2-GS08
VLMO31K1L2-GS08 CAD Models
VLMO31K1L2-GS08 Part Data Attributes
|
VLMO31K1L2-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMO31K1L2-GS08
Vishay Semiconductors
VLMH310., VLMO310., VLMY310., VLMG310., VLMP310. Standard SMD LED PLCC-2
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | SOFT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 12.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMO31K1L2-GS08
This table gives cross-reference parts and alternative options found for VLMO31K1L2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMO31K1L2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLMO31K1L2-GS18 | Vishay Semiconductors | Check for Price | SMD-LED ORANGE PLCC2-E3 - Tape and Reel | VLMO31K1L2-GS08 vs VLMO31K1L2-GS18 |
VLMO31K1L2-GS08 | Vishay Intertechnologies | $0.1333 | Single Color LED, Soft Orange, Clear Nondiffused, 2.4mm, LCC-2 | VLMO31K1L2-GS08 vs VLMO31K1L2-GS08 |