Part Details for VLMO31J1K2-35-GS08 by Vishay Semiconductors
Results Overview of VLMO31J1K2-35-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMO31J1K2-35-GS08 Information
VLMO31J1K2-35-GS08 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for VLMO31J1K2-35-GS08
VLMO31J1K2-35-GS08 CAD Models
VLMO31J1K2-35-GS08 Part Data Attributes
|
VLMO31J1K2-35-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMO31J1K2-35-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 6 V | |
Viewing Angle | 120 deg |