Part Details for VLMK51Z1AA-GS08 by Vishay Semiconductors
Overview of VLMK51Z1AA-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLMK51Z1AA-GS08
VLMK51Z1AA-GS08 CAD Models
VLMK51Z1AA-GS08 Part Data Attributes
|
VLMK51Z1AA-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMK51Z1AA-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, AMBER, 2.6 mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 1.9 V | |
Luminous Intensity-Nom | 7100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.15 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |