Part Details for VLMH3101-GS08 by Vishay Intertechnologies
Overview of VLMH3101-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMH3101-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMH3101-GS08
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMH3101-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for VLMH3101-GS08
VLMH3101-GS08 CAD Models
VLMH3101-GS08 Part Data Attributes
|
VLMH3101-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMH3101-GS08
Vishay Intertechnologies
Single Color LED, Red, Clear Nondiffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMH3101-GS08
This table gives cross-reference parts and alternative options found for VLMH3101-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMH3101-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMH3101-GS18 | Visible LED, SINGLE COLOR LED, RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Vishay Semiconductors | VLMH3101-GS08 vs VLMH3101-GS18 |