-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLMG3100-GS08 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4569
|
Newark | Led, Green, 2.4Mm, 16Mcd, 575Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4953 |
|
$0.2980 / $0.5000 | Buy Now |
DISTI #
28X3232
|
Newark | Led, Green, 2.4Mm, 16Mcd, 575Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:2.4Mm, ... more RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
VLMG3100-GS08
|
Avnet Americas | SMD-LED GREEN PLCC2-e3 - Tape and Reel (Alt: VLMG3100-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 27 Weeks, 0 Days Container: Reel |
6000 |
|
$0.0882 / $0.1061 | Buy Now |
DISTI #
98M4569
|
Avnet Americas | SMD-LED GREEN PLCC2-e3 - Product that comes on tape, but is not reeled (Alt: 98M4569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack |
4953 Partner Stock |
|
$0.1720 / $0.4800 | Buy Now |
DISTI #
78-VLMG3100
|
Mouser Electronics | Single Color LEDs Green Non-Diffused 10mcd(typ)@10mA RoHS: Compliant | 32133 |
|
$0.0960 / $0.5000 | Buy Now |
DISTI #
E02:0323_00194329
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks Date Code: 2448 | Europe - 33000 |
|
$0.0865 / $0.1096 | Buy Now |
DISTI #
V72:2272_09169898
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 3535 |
|
$0.1007 / $0.4018 | Buy Now |
|
Future Electronics | 3 x 2.8 x 1.75 mm Green 120° 16 mcd 2.2 V 30 mA Non Diffused SMT LED - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks Container: Reel |
99000 Reel |
|
$0.0869 / $0.0926 | Buy Now |
DISTI #
87657477
|
Verical | LED Uni-Color Green 565nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2448 | Americas - 33000 |
|
$0.0854 / $0.1083 | Buy Now |
DISTI #
66386500
|
Verical | LED Uni-Color Green 565nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 2149 | Americas - 5000 |
|
$0.0904 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMG3100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMG3100-GS08
Vishay Intertechnologies
Single Color LED, Green, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |