Part Details for VLMF2300-GS08 by Vishay Semiconductors
Overview of VLMF2300-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMF2300-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMF2300-GS08-ND
|
DigiKey | LED ORANGE CLEAR SMD MINILED SMD Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0766 / $0.1036 | Buy Now |
Part Details for VLMF2300-GS08
VLMF2300-GS08 CAD Models
VLMF2300-GS08 Part Data Attributes
|
VLMF2300-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMF2300-GS08
Vishay Semiconductors
MINI SMD LED ORANGE ULTRABRIGHT -E3 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 112.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |