Part Details for VLME3100-GS08 by Vishay Semiconductors
Overview of VLME3100-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLME3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLME3100-GS08CT-ND
|
DigiKey | LED YELLOW CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3906 In Stock |
|
$0.0788 / $0.3900 | Buy Now |
Part Details for VLME3100-GS08
VLME3100-GS08 CAD Models
VLME3100-GS08 Part Data Attributes
|
VLME3100-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLME3100-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, YELLOW, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLME3100-GS08
This table gives cross-reference parts and alternative options found for VLME3100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLME3100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLME3100-GS18 | Single Color LED, Yellow, Clear Nondiffused, 2.4mm, LCC-2 | Vishay Intertechnologies | VLME3100-GS08 vs VLME3100-GS18 |