Part Details for VLMB41P1Q1-GS18 by Vishay Intertechnologies
Overview of VLMB41P1Q1-GS18 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VLMB41P1Q1-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMB41P1Q1-GS18
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMB41P1Q1-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.2623 / $0.2903 | Buy Now |
Part Details for VLMB41P1Q1-GS18
VLMB41P1Q1-GS18 CAD Models
VLMB41P1Q1-GS18 Part Data Attributes
|
VLMB41P1Q1-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMB41P1Q1-GS18
Vishay Intertechnologies
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.75 mm | |
Peak Wavelength | 464 nm | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 120 deg |