Part Details for VLM-650-41 LPT(60O) by Quarton Inc
Overview of VLM-650-41 LPT(60O) by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM-650-41 LPT(60O)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-650-41LPT(60O)-ND
|
DigiKey | LASER DIODE 650NM 2.5MW 10MM DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$55.1334 / $68.9700 | Buy Now |