Part Details for VLM-520-55 LPT by Quarton Inc
Overview of VLM-520-55 LPT by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM-520-55 LPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-520-55LPT-ND
|
DigiKey | LASER DIODE 520NM 0.9MW 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
938 In Stock |
|
$89.9500 | Buy Now |