Part Details for VLFX-950 by Mini-Circuits
Overview of VLFX-950 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VLFX-950
VLFX-950 CAD Models
VLFX-950 Part Data Attributes
|
VLFX-950
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLFX-950
Mini-Circuits
Low Pass Filter, 21 Section(s) Min, 21 Section(s) Max, 1400MHz, CASE FF1118
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF1118 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 2250 MHz | |
Attenuation Frequency-Min | 1750 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1400 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 67.82 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 21 | |
Number of Sections-Min | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.3 |